Platinum exit LED evago ceiling mount si

  • RS Stock No. 179-4139
  • Mfr. Part No. PELEVEMSCM-1
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Features
5 year warranty
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for
reduced operation and maintenance costs
Advance charging technology combined with
Lithium iron phosphate battery for long life and
low maintenance
Bright and uniform exit face luminance
Architecturally pleasing frameless slim line design
First-fix plate for quick and easy installation and
maintenance
24m viewing distance
0.5m and 1m rod suspension kit available as a
standard option
1.5m and 3m wire suspension kit available as a
standard option

Specifications
Attribute Value
Maintained Maintained
Length 335 mm
Width 52 mm
Depth 225 mm
Duration 100000h
Wattage 2 W
Lamp Type LED
Lamp Supplied Yes
Temporarily out of stock - back order for despatch 21/04/2020, delivery within 4 working days from despatch date
Price Each
MYR 3,808.88
units
Per unit
1 +
MYR3,808.88
Related Products
The i-P65 LED luminaire is a high specification ...
Description:
The i-P65 LED luminaire is a high specification emergency LED bulkhead utilising the latest LED and optic technology, providing a good quality luminaire for indoor and outdoor use. The i-P65 can be used for escape route lighting, single sided exit ...
A versatile, slim shaped bulkhead luminaire providing emergency ...
Description:
A versatile, slim shaped bulkhead luminaire providing emergency lighting solutions with quick and simple installation and minimum maintenance. Suited to a variety of applications including offices, hotels, bars and cafes. The fitting can be used as a back-lit or edge-lit ...
The Legrand 062524 is an IP40 self-contained ECO2 ...
Description:
The Legrand 062524 is an IP40 self-contained ECO2 1 hour emergency BAES evacuation and background LED lighting unit. For ceiling mounting in public buildings and work premses0.6W Power consumptionEmergency batteries: 0.8Ah 2.4V Ni-CdEmergency light output and duration: 45 lumens - ...
The Legrand 062514 is an IP40 self-contained emergency ...
Description:
The Legrand 062514 is an IP40 self-contained emergency evacuation and background LED lighting unit. For ceiling mounting in public buildings and work premsesBAES and BAEH0.6W Power consumptionEmergency batteries: 0.8Ah 2.4V Ni-CdEmergency light output and duration:: 45 lumens for 1 hour; ...