Sierra Wireless Embedded Modem
- RS Stock No.:
- 134-9523
- Mfr. Part No.:
- MC7455
- Manufacturer:
- Sierra Wireless
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-9523
- Mfr. Part No.:
- MC7455
- Manufacturer:
- Sierra Wireless
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sierra Wireless | |
| Weight | 8.7g | |
| Depth | 30mm | |
| Height | 2.7mm | |
| Width | 51mm | |
| Select all | ||
|---|---|---|
Brand Sierra Wireless | ||
Weight 8.7g | ||
Depth 30mm | ||
Height 2.7mm | ||
Width 51mm | ||
- COO (Country of Origin):
- CN