Cranford Controls Vantage Series Surface Mount Electronic Sounder, 21.6 → 28 V dc, 86 → 106dB at 1 m,
- RS Stock No.:
- 615-6828
- Mfr. Part No.:
- VTG-32E-SB-R
- Manufacturer:
- Cranford Controls
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR183.11
Units | Per Unit |
1 - 5 | MYR183.11 |
6 - 11 | MYR177.98 |
12 + | MYR170.66 |
- RS Stock No.:
- 615-6828
- Mfr. Part No.:
- VTG-32E-SB-R
- Manufacturer:
- Cranford Controls
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EN54 Compliant Vantage 32 Tone - Shallow Base
3 volume settings via PCB mounted DIL switch
Two-stage alarm
Universal locking using industry standard grub screw
Two-stage alarm
Universal locking using industry standard grub screw
Standards
BS5839, EN54
Specifications
Attribute | Value |
---|---|
Supply Voltage | 21.6 → 28 V dc |
IP Rating | IP21C |
Decibels at 1 Metre | 86 → 106dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Diameter | 94 mm |
Application Type | Sounder |
Minimum Decibel | 86dB |
Maximum Decibel | 106dB |
Series | Vantage |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |