ISO-TECH IEL-3000 Series Electronic DC Load, Maximum of 350 W, 1.5 → 150 V, Maximum of 70 A
- RS Stock No.:
- 896-7768
- Manufacturer:
- ISO-TECH
Subtotal (1 unit)*
MYR11,066.71
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR11,066.71 |
*price indicative
- RS Stock No.:
- 896-7768
- Manufacturer:
- ISO-TECH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Series | IEL-3000 | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 1.5 → 150 V | |
| Constant Current Mode Range | Maximum of 70 A | |
| Constant Resistance Mode Range | 42.85 mΩ → 250 kΩ | |
| Constant Wattage Mode Range | Maximum of 350 W | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Series IEL-3000 | ||
Load Type Programmable | ||
Constant Voltage Mode Range 1.5 → 150 V | ||
Constant Current Mode Range Maximum of 70 A | ||
Constant Resistance Mode Range 42.85 mΩ → 250 kΩ | ||
Constant Wattage Mode Range Maximum of 350 W | ||
ISO-TECH IEL-3000 Series Programmable DC Electronic Loads
ISO-TECH IEL-3000 Series high speed, single-channel, programmable DC electronic loads are available in model IEL-3021, 175W ( 896-7765 ) or model IEL-3041, 350W ( 896-7768 ). These are half rack in size and can be used in parallel combination (same model, 5 units maximum). The flexible power combination of the IEL-3000 Series electronic loads make them instruments of choice for testing low, medium and high rated power supplies. Applications include the testing of server power supply and SPS (Switch Power Supply) for commercial and industrial computers.
Operating voltage (DC) 1.5V ∼ 150V
Operating mode CC/CV/CR/CP/CC+CV/CR+CV/CP+CV
Parallel connection of inputs for higher capacity
Support of high slew rate
Run program function (Go/No Go test)
Sequence function for high efficient load simulations
Commands compatible with Kikusui PLZ-4W model
Dynamic (switching) function
Soft start function
Adjustable OCP/OVP/OPP/UVP setting
Short circuit function
Timer function (elapsed time of Load On)
Cut-off time (auto Load Off timer)
External channel control/monitoring by analog control connector
Setup memories, 100 sets
3.5 inch TFT LCD display
Multi-interface USB/RS232/Analog Control
Dimensions 214.5 x 124 x 400 mm
Operating mode CC/CV/CR/CP/CC+CV/CR+CV/CP+CV
Parallel connection of inputs for higher capacity
Support of high slew rate
Run program function (Go/No Go test)
Sequence function for high efficient load simulations
Commands compatible with Kikusui PLZ-4W model
Dynamic (switching) function
Soft start function
Adjustable OCP/OVP/OPP/UVP setting
Short circuit function
Timer function (elapsed time of Load On)
Cut-off time (auto Load Off timer)
External channel control/monitoring by analog control connector
Setup memories, 100 sets
3.5 inch TFT LCD display
Multi-interface USB/RS232/Analog Control
Dimensions 214.5 x 124 x 400 mm
Supplied with
User manual, power cord
