onsemi NIS5420MT6TXG Electronic Fuse, 18 V
- RS Stock No.:
- 214-8878
- Mfr. Part No.:
- NIS5420MT6TXG
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR59.78
2920 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 - 740 | MYR5.978 | MYR59.78 |
750 - 1490 | MYR5.68 | MYR56.80 |
1500 + | MYR5.397 | MYR53.97 |
**price indicative
- RS Stock No.:
- 214-8878
- Mfr. Part No.:
- NIS5420MT6TXG
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | onsemi | |
Maximum Operating Current | 4.6A | |
Maximum Input Voltage | 18 V | |
Minimum Input Voltage | 8 V | |
Current Limit | Fixed | |
Select all | ||
---|---|---|
Manufacturer onsemi | ||
Maximum Operating Current 4.6A | ||
Maximum Input Voltage 18 V | ||
Minimum Input Voltage 8 V | ||
Current Limit Fixed | ||
Related links
- onsemi NIS5420MT6TXG Electronic Fuse, 18 V
- onsemi NIS5420MT4TXG Electronic Fuse, 18 V
- onsemi NIS5420MT5TXG Electronic Fuse, 18 V
- onsemi NIS5420MT7TXG Electronic Fuse, 18 V
- onsemi NIS5420MT1TXG Electronic Fuse, 18 V
- STMicroelectronics STEF12H60MPUR Electronic Fuse, 18 V
- Toshiba TCKE805NA 18 V
- Toshiba TCKE805NL 18 V