ABB Emax2 Electronic Circuit Breaker 800A Ekip Dip LI, 3 channels
- RS Stock No.:
- 259-4021
- Mfr. Part No.:
- 1SDA072091R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR14,827.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,827.38 |
*price indicative
- RS Stock No.:
- 259-4021
- Mfr. Part No.:
- 1SDA072091R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Series | Ekip Dip LI | |
| Number of Channels | 3 | |
| Current Rating | 800A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Series Ekip Dip LI | ||
Number of Channels 3 | ||
Current Rating 800A | ||
- COO (Country of Origin):
- IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.
Moving part for withdrawable circuit-breakers
IEC standard
IEC standard
Related links
- ABB Emax2 Electronic Circuit Breaker 800A Ekip Dip LI, 3 channels
- ABB Emax2 Electronic Circuit Breaker 800A Ekip Dip LI, 4 channels
- ABB Emax2 Electronic Circuit Breaker 800A Ekip Dip LSI, 3 channels
- ABB Emax2 Electronic Circuit Breaker 800A Ekip Touch LI, 3 channels
- ABB Emax2 Electronic Circuit Breaker 630A Ekip Dip LI, 3 channels
- ABB Emax2 Electronic Circuit Breaker 2kA Ekip Dip LI, 3 channels
- ABB Emax2 Electronic Circuit Breaker 4kA Ekip Dip LI, 3 channels
- ABB Emax2 Electronic Circuit Breaker 2.5kA Ekip Dip LI, 3 channels
