Better World
Siemens SENTRON Electronic Circuit Breaker 160A 3VA2, 3 channels
- RS Stock No.:
- 157-163
- Mfr. Part No.:
- 3VA2216-7KQ32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR16,573.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,573.92 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 157-163
- Mfr. Part No.:
- 3VA2216-7KQ32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 160A | |
| Breaking Capacity at Maximum Voltage Rating | 110 kA | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or compact solution, Extended product life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 160A | ||
Breaking Capacity at Maximum Voltage Rating 110 kA | ||
Better World Product Yes | ||
Better World Claim Concentrated or compact solution, Extended product life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed for robust line protection in a compact format. The machine is suitable for various applications, offering flexibility and adaptability with options for custom setting adjustments. Designed for versatility, this product offers reliable overload and short-circuit protection through its unique LSI characteristic. It accommodates a variety of operating conditions, ensuring optimal performance up to 160 A across a temperature range from -25 °C to 70 °C. Whether you're in industrial settings or commercial spaces, this product is built for performance and efficiency, ensuring your electrical systems remain secure under various loads and conditions.
Designed for ease of installation with user friendly electrical connections
Constructed with a durable design for long mechanical and electrical endurance
Includes options for retrofitting to meet changing operational needs
Features a lightweight design for convenient handling and installation
Provides a high protection class for reliable operation in diverse environments
IP40 protection
Constructed with a durable design for long mechanical and electrical endurance
Includes options for retrofitting to meet changing operational needs
Features a lightweight design for convenient handling and installation
Provides a high protection class for reliable operation in diverse environments
IP40 protection
Related links
- Siemens SENTRON Electronic Circuit Breaker 160A 3VA2, 3 channels
- Siemens SENTRON Electronic Circuit Breaker 160A 3VA2, 3 channels Type N
- Siemens SENTRON Electronic Circuit Breaker 160A 3VA2, 4 channels
- Siemens SENTRON Electronic Circuit Breaker 160A 3VA2, 4 channels Type N
- Siemens SENTRON Electronic Circuit Breaker 400A 3VA, 3 channels
- Siemens SENTRON Electronic Circuit Breaker 250A 3VA, 3 channels
- Siemens SENTRON Electronic Circuit Breaker 630A 3VA, 3 channels
- Siemens SENTRON Electronic Circuit Breaker 500A 3VA, 3 channels
