ABB Interface Relay Module, DIN Rail Mount, SPDT, 8A Load
- RS Stock No.:
- 832-9368
- Mfr. Part No.:
- 1SNA610004R0700
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR77.92
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR77.92 |
*price indicative
- RS Stock No.:
- 832-9368
- Mfr. Part No.:
- 1SNA610004R0700
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Load Current Rating | 8A | |
| Load Voltage Rating | 380V | |
| Maximum Input Voltage | 24V ac/dc | |
| Terminal Type | Screw | |
| Depth | 65mm | |
| Height | 62mm | |
| Length | 18mm | |
| Input Current | 29mA | |
| Operating Temperature Range | -20 → +65°C | |
| Dimensions | 18 x 65 x 62mm | |
| Maximum Operating Temperature | +65°C | |
| Minimum Operating Temperature | -20°C | |
| Turn Off Time | 7ms | |
| Turn On Time | 6ms | |
| Input Voltage Range | Maximum of 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Load Current Rating 8A | ||
Load Voltage Rating 380V | ||
Maximum Input Voltage 24V ac/dc | ||
Terminal Type Screw | ||
Depth 65mm | ||
Height 62mm | ||
Length 18mm | ||
Input Current 29mA | ||
Operating Temperature Range -20 → +65°C | ||
Dimensions 18 x 65 x 62mm | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -20°C | ||
Turn Off Time 7ms | ||
Turn On Time 6ms | ||
Input Voltage Range Maximum of 24V ac/dc | ||
- COO (Country of Origin):
- FR
