Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay, Plug In, DPDT, 10A Load
- RS Stock No.:
- 256-4760
- Mfr. Part No.:
- RUMC23BD
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-4760
- Mfr. Part No.:
- RUMC23BD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Series | Harmony Relay RUM | |
| Load Current Rating | 10A | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V | |
| Switching Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Series Harmony Relay RUM | ||
Load Current Rating 10A | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V | ||
Switching Voltage 250V | ||
- COO (Country of Origin):
- CN
The Schneider Electric universal plug-in relay has 2 CO contact type, 10 A conventional enclosed thermal current with LED and 24 V DC control circuit voltage also has 280 W maximum switching capacity.
AgNi contact material
IP40 degree of protection
IP40 degree of protection
Related links
- Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay DPDT, 10A Load
- Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay 3PDT, 10A Load
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V dc Coil 10A Load
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V ac Coil 10A Load
- Schneider Electric Harmony Relay RXG Series Interface Relay 230V ac Coil 10A Load
- ABB CR-U Series Interface Relay 230V ac Coil 10A Load
- ABB CR Series Interface Relay 12V dc Coil 10A Load
- ABB CR-U Series Interface Relay 24V dc Coil 10A Load

