Weidmüller TRS Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO

This image is representative of the product range

Subtotal (1 unit)*

MYR73.41

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR73.41

*price indicative

RS Stock No.:
577-722
Distrelec Article No.:
302-77-428
Mfr. Part No.:
1984570000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Coil Voltage

5V

Product Type

Interface Relay Module

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

TRS

Terminal Type

Screw

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Coil Type

DC

Contact Material

Silver Tin Oxide

Height

89.6mm

Length

87.8mm

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

Related links