Atmel AT25640AN-10SU-1.8, 64kbit Serial EEPROM Memory, 80ns 8-Pin SOIC SPI
- RS Stock No.:
- 696-2799
- Mfr. Part No.:
- AT25640AN-10SU-1.8
- Manufacturer:
- Atmel
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR4.08
FREE delivery for orders over RM 500.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 - 9 | MYR4.08 |
| 10 - 24 | MYR3.86 |
| 25 - 99 | MYR3.55 |
| 100 - 249 | MYR1.66 |
| 250 + | MYR1.63 |
*price indicative
- RS Stock No.:
- 696-2799
- Mfr. Part No.:
- AT25640AN-10SU-1.8
- Manufacturer:
- Atmel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 64kbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 8K x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 4.98 x 3.99 x 1.48mm | |
| Data Retention | 100yr | |
| Maximum Random Access Time | 80ns | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 64kbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 8K x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 4.98 x 3.99 x 1.48mm | ||
Data Retention 100yr | ||
Maximum Random Access Time 80ns | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
