Phoenix Contact 3-Way Earth Terminal Block, 0.5 - 2.5mm², 20 - 14 AWG Wire, Quick Connect, ATEX
- RS Stock No.:
- 212-7481
- Mfr. Part No.:
- 3050329
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 212-7481
- Mfr. Part No.:
- 3050329
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Wire Size | 20 - 14 AWG | |
Cable CSA | 0.5 - 2.5mm² | |
Colour | Green/Yellow | |
Number of Ways | 3 | |
Termination Method | Quick Connect | |
Hazardous Area Certification | ATEX | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Wire Size 20 - 14 AWG | ||
Cable CSA 0.5 - 2.5mm² | ||
Colour Green/Yellow | ||
Number of Ways 3 | ||
Termination Method Quick Connect | ||
Hazardous Area Certification ATEX | ||