Phoenix Contact 3-Way Earth Terminal Block, 0.5 - 2.5mm², 20 - 14 AWG Wire, Quick Connect, ATEX
- RS Stock No.:
- 212-7522
- Mfr. Part No.:
- 3206474
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)**
MYR2,080.05
Temporarily out of stock - back order for despatch 25/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
50 + | MYR41.601 | MYR2,080.05 |
**price indicative
- RS Stock No.:
- 212-7522
- Mfr. Part No.:
- 3206474
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Wire Size | 20 - 14 AWG | |
Cable CSA | 0.5 - 2.5mm² | |
Colour | Green/Yellow | |
Number of Ways | 3 | |
Termination Method | Quick Connect | |
Hazardous Area Certification | ATEX | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Wire Size 20 - 14 AWG | ||
Cable CSA 0.5 - 2.5mm² | ||
Colour Green/Yellow | ||
Number of Ways 3 | ||
Termination Method Quick Connect | ||
Hazardous Area Certification ATEX | ||
Related links
- Phoenix Contact 4-Way Earth Terminal Block 20 → 14 AWG Wire, Quick Connect
- Siemens 1-Way Earth Terminal Block 20 → 14 AWG Wire
- Phoenix Contact 3-Way Earth Terminal Block 24 - 16 AWG Wire ATEX
- RS PRO 2-Way DIN Rail Earth Block 26 → 12 AWG Wire, Screw
- Phoenix Contact 3-Way Earth Terminal Block 26 → 14 AWG Wire, Push In
- Siemens 1-Way Earth Terminal Block 28 → 14 AWG Wire, Spring
- Phoenix Contact 4-Way Earth Modular Terminal Block 16 → 8 AWG Wire
- Siemens 1-Way Earth Terminal Block 20 → 12 AWG Wire, Spring