Bosch GBH SDS Plus 36V Cordless Hammer Drill Li-Ion, Type G - British 3-Pin
- RS Stock No.:
- 812-9865
- Mfr. Part No.:
- GBH36V-EC COMPACT
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-9865
- Mfr. Part No.:
- GBH36V-EC COMPACT
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Hammer Drill | |
| Voltage Rating | 36V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushless | |
| Battery Capacity | 2Ah | |
| Series | GBH | |
| Chuck Type | SDS Plus | |
| Charger Supplied | Yes | |
| Orientation | Straight | |
| Number of Batteries | 2 | |
| Hammer Action | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Model Number | GBH 36V EC COMPACT | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Wood | 30 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Hammer Drill | ||
Voltage Rating 36V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushless | ||
Battery Capacity 2Ah | ||
Series GBH | ||
Chuck Type SDS Plus | ||
Charger Supplied Yes | ||
Orientation Straight | ||
Number of Batteries 2 | ||
Hammer Action Yes | ||
Plug Type Type G - British 3-Pin | ||
Model Number GBH 36V EC COMPACT | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Wood 30 mm | ||
