Bosch Tool Steel, 152mm Overall

N

Subtotal (1 unit)*

MYR84.56

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR84.56

*price indicative

RS Stock No.:
692-655
Mfr. Part No.:
2608902265
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Material

Tool Steel

Overall Length

152mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch expert hex-9 multi construction drill bit designed for high precision drilling across a variety of materials. It is equipped with Bosch Centre Geometry that facilitates accurate starter holes, aided by a specially crafted centring tip. The drill features a high-performance carbide tip MADE through fine grinding, ensuring optimal performance. Additionally, its optimised dust extraction channel enhances efficiency during the drilling process, making it a versatile tool for both professionals and DIY enthusiasts. With a claim of being up to five times more precise than the Bosch CYL-3, it paves the way for exceptional drilling outcomes in various applications, whether in concrete, stone, brick, ceramic tile, sheet metal, wood, or plastic.

Ideal for drilling into multiple materials, suitable for impact mode on concrete and stone

Best suited for building trades, offering maximum precision and versatility

Hex shank design ensures a strong connection and maximum torque transmission

Available in multiple sizes, catering specifically to various drilling needs

Optimized dust extraction channel for quick and efficient drilling

High-performance carbide tip provides durability and precision during operation

Designed to create accurate starter holes thanks to the specially engineered centring tip

Delivers up to five times more precision compared to the Bosch CYL-3 Drill Bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy