Bosch Tool Steel, 50 mm Overall

N

Subtotal (1 unit)*

MYR348.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR348.52

*price indicative

RS Stock No.:
673-561
Mfr. Part No.:
2608900102
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Material

Tool Steel

Overall Length

50mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch expert sds Plus-7x hammer drill bit designed for precision drilling in reinforced concrete. With its Advanced carbide technology, it effortlessly penetrates tough materials, making it Ideal for anchoring installations such as Air conditioning and electrical fixtures. The drill bit features a 4-cutter full carbide head that enhances durability and ensures a long lifespan, outperforming traditional options. Its compatibility with all SDS Plus rotary hammer drills further enhances its versatility in various applications. This means that professionals can rely on this tool for consistent performance in demanding drilling tasks without experiencing frequent bit changes.

Exceptionally Durable drill bit tip, utilising Bosch carbide technology

Designed for effective drilling in reinforced concrete

Features a 4-cutter full carbide head for optimal penetration

Drill bit connection is highly resistant, thanks to Bosch's specialized welding process

Delivers up to three times longer life compared to Bosch SDS plus-3 drill bits

Optimised for professional use, Ideal for electricians and contractors

Fits all SDS Plus rotary hammer drills, ensuring compatibility and ease of use

Ideal for a variety of installations, including Air conditioning and electrical wiring

Available in multiple sizes to meet diverse project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy