Bosch Carbide Steel, 152mm Overall
- RS Stock No.:
- 673-114
- Mfr. Part No.:
- 2608902261
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
MYR135.01
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR135.01 |
*price indicative
- RS Stock No.:
- 673-114
- Mfr. Part No.:
- 2608902261
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Carbide Steel | |
| Overall Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Carbide Steel | ||
Overall Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert cyl-9 multi construction drill bit designed for precision drilling across various materials. It excels in accurately creating pilot holes, utilising Bosch's innovative centring geometry that ensures improved starting accuracy. With its high-performance carbide tip crafted through fine grinding, the drill bit facilitates quick and efficient drilling with optimised dust extraction channels that enhance performance. The cylindrical shank is compatible with three-jaw drill chucks, enabling seamless use in both rotary and impact modes, making it suitable for trades in building and construction.
Ideal for drilling through multiple materials including concrete, stone, wood, and plastic
Suitable for both impact and rotary settings, adding versatility to its applications
Designed for maximum precision, outperforming the Bosch CYL-3 drill bit by up to 5x
Cylindrical shank ensures compatibility with standard three-jaw drill chucks
Specially engineered centring tip enhances accuracy when starting holes
Durable carbide tip ensures longevity through fine grinding processes
Optimised dust extraction channel contributes to swift, effective drilling
