Recently searched

    Hammond Fluorescent Drawer Handle 107 mm Height, 22mm Width, 33mm Length

    Subtotal (1 unit)*

    MYR48.69

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 15 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR48.69

    *price indicative

    RS Stock No.:
    256-5569
    Mfr. Part No.:
    1427C5
    Manufacturer:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hammond

    Finish

    Fluorescent

    Length

    33mm

    Height

    107 mm

    Width

    22mm

    Related links