- RS Stock No.:
- 456-573
- Manufacturer:
- RS PRO
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR91.545
Units | Per Unit | Per Pack* |
2 - 8 | MYR91.545 | MYR183.09 |
10 - 18 | MYR89.965 | MYR179.93 |
20 - 78 | MYR87.65 | MYR175.30 |
80 - 398 | MYR84.935 | MYR169.87 |
400 + | MYR69.90 | MYR139.80 |
*price indicative |
- RS Stock No.:
- 456-573
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Anodised Aluminium Drawer/Door Handles
Introducing the excellent quality Drawer Handles from RS PRO. These stylish looking handles are made from quality diecast aluminium. Finished in anodised aluminium, a smooth, slim rectangular shaped face that sits on robust rectangular feet to provide sturdy and secure fixing to drawer or door fronts. These aluminium cupboard handles are suitable to be used in a wide range of application. Machined threads for fixing with M6 screws ensure safe operation and ease of mounting.
Features and Benefits:
Made up of durable diecast aluminium
Finished in stylish, smooth anodised aluminium
Reverse panel fixing
Professional looking design
Easy to clean and maintain
Finished in stylish, smooth anodised aluminium
Reverse panel fixing
Professional looking design
Easy to clean and maintain
Typical Application:
These handles have been designed with universal use in mind. They can be used as drawer handles or door handles with wooden, metal or any other type of furniture.
Available in selection of sizes:
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 148mm |
Height | 40 mm |
Width | 19mm |
Fixing Centres | 130mm |
Colour | Silver |