Johnson Electric Door Micro Switch, Plunger, DPST 16.5 A IP40, -20 → +85°C
- RS Stock No.:
- 883-1710
- Mfr. Part No.:
- XTD22AZ1
- Manufacturer:
- Johnson Electric
Subtotal (1 unit)*
MYR44.53
FREE delivery for orders over RM 500.00
Limited stock
- 115 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44.53 |
*price indicative
- RS Stock No.:
- 883-1710
- Mfr. Part No.:
- XTD22AZ1
- Manufacturer:
- Johnson Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Actuator Type | Plunger | |
| Contact Configuration | DPST | |
| Contact Current Rating | 16.5 A | |
| Terminal Type | Faston | |
| IP Rating | IP40 | |
| Contact Material | Silver Nickel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -20 → +85°C | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Actuator Type Plunger | ||
Contact Configuration DPST | ||
Contact Current Rating 16.5 A | ||
Terminal Type Faston | ||
IP Rating IP40 | ||
Contact Material Silver Nickel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -20 → +85°C | ||
- COO (Country of Origin):
- PL
Johnson Electric Door Switch Plunger
A series of Johnson Electric momentary Door Switches. All models are highly reliable and excellent quality.
XP Series
Long Over Travel
Single/Double Pole Switching
Quick Connect Terminals
XT Series
8mm Contact Gap and 8mm Creep
Air Gaps Between Individual and Accessible Parts
Safe Mechanical Separation By Reset Springs
Long Over Travel
Single/Double Pole Switching
Quick Connect Terminals
XT Series
8mm Contact Gap and 8mm Creep
Air Gaps Between Individual and Accessible Parts
Safe Mechanical Separation By Reset Springs
Related links
- Johnson Electric Door Micro Switch SPST 16 A IP40, -20 → +140°C
- Saia-Burgess Door Micro Switch DPST 16 A @ 250 V ac, -20 → +85°C
- Saia-Burgess Door Micro Switch SPST 16 A @ 250 V ac IP40, -20 → +140°C
- ZF Door Micro Switch SPDT 10 A Thermoplastic Polyester, -40 → +85°C
- Marquardt Door Micro Switch SPST 16 A @ 250 V ac IP40, -40 → +85°C
- ZF Door Micro Switch SPDT 100 mA Thermoplastic Polyester, -40 → +85°C
- Omron Door Micro Switch SPDT 16 A @ 250 V ac, -25 → +85°C
- C & K Door Micro Switch DPDT 10 (125/250 V ac) A, -40 → +85°C
