HENSEL ENYBOARD ENYBOARD Distribution Board 63A

Subtotal (1 unit)*

MYR176.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR176.37

*price indicative

RS Stock No.:
117-393
Mfr. Part No.:
KV 1503
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Mount Type

DIN Rail

Colour

Grey RAL 7035

Series

ENYBOARD

External Depth

92mm

IP Rating

IP66, IP54

External Width

102mm

Material

Polystyrene

External Height

197mm

Standards/Approvals

EN 60670-24, IEC 60695-2-11, IEC 60754-2, UL Subject 94

Number of Rows

1

The Hensel Circuit Breaker Box is designed for indoor and outdoor installations, offering protection against weather influences. With a degree of protection of IP54, these cable glands are suitable for various applications. Made from polystyrene material, they provide insulation voltage of 400V a.c. and power dissipation capability of 10 watts at 30 K.

IP66 protection rated

IK08 impact protection

Flame retardant design

Self extinguishing material

Halogen free and silicone free

Related links