Microchip AC320214, SSD1963 LCD Controller Graphics Card LCD Daughter Board With SSD1963 for Microchip starter kits

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-2684
Mfr. Part No.:
AC320214
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Display Technology

LCD

Kit Classification

Daughter Board

Featured Device

SSD1963

Kit Name

SSD1963 LCD Controller Graphics Card

For Use With

Microchip starter kits

The Microchip SSD1963 LCD Controller Graphics Card (AC320214) enables controller-based graphics for a large variety of Microchip starter kits. It seats into the Explained/Curiosity Ultra 67-pin connector. This card will enable MCUs built on this form factor to pass 16-bit parallel graphics data to the Solomon Stitch SSD1963 Display controller on this daughter card.

Curiosity PIC32 MZ EF 2.0 (DM320209), High-Performance 4.3" WQVGA Display Module with maXTouch (AC320005-4), High-Performance WVGA LCD Display Module with maXTouch (AC320005-5), SAM E54 Curiosity Ultra (DM320210), SAM E70 Xplained Ultra (DM320113).

Built-in 1215 KB bytes frame buffer
Supports up to 864 x 480 at 24 bpp colour
Supports TFT 18/24-bit generic RGB interface panel
8/9/16/18/16/24-bit MCU interface
Hardware Display Mirroring

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.