Phoenix Contact Steel DIN Rail, C Compatible, 144mm x 35mm x 8mm
- RS Stock No.:
- 269-412
- Mfr. Part No.:
- 3002632
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR67.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR67.51 |
*price indicative
- RS Stock No.:
- 269-412
- Mfr. Part No.:
- 3002632
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Compatibility | C | |
| Length | 144mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Compatibility C | ||
Length 144mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN Rail is expertly crafted for use with PxC polyester terminal boxes. Designed to meet European standards, this DIN rail ensures impeccable dimensional accuracy and surface tempering, providing a reliable solution for various industrial applications. Constructed from steel and finished with a thick layer of galvanised passivation, it combines durability with a contemporary silver appearance. This product not only promises longevity but also facilitates precision mounting with its elongated holes tailored for easy fixing.
Engineered with a focus on high dimensional accuracy ensuring reliable performance
Complies with European standard EN 60715 for enhanced safety and reliability
Sleek silver colour complements a variety of industrial settings
Lightweight design optimises shipping and handling efficiency
Complies with European standard EN 60715 for enhanced safety and reliability
Sleek silver colour complements a variety of industrial settings
Lightweight design optimises shipping and handling efficiency
Related links
- Phoenix Contact Steel DIN Rail 381mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 243mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 343mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 145mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 581mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 110mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 205mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 101mm x 35mm x 8mm
