Phoenix Contact Steel DIN Rail, C Compatible, 101mm x 35mm x 8mm
- RS Stock No.:
- 281-526
- Mfr. Part No.:
- 3002644
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR74.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR74.04 |
*price indicative
- RS Stock No.:
- 281-526
- Mfr. Part No.:
- 3002644
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Compatibility | C | |
| Length | 101mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Compatibility C | ||
Length 101mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN Rail is expertly designed for maximum compatibility and reliability in industrial applications. Engineered from high-quality galvanized steel, this unperforated DIN rail offers exceptional strength and durability. Its dimensionally precise structure ensures a seamless fit for Phoenix Contact's polyester terminal boxes, making installation straightforward and efficient. As it conforms to European standard EN 60715, users can expect both safety and performance standards that meet rigorous industry requirements. Moreover, the unique design incorporates elongated holes for easy fixing, further enhancing its practicality on the job site.
Features elongated holes for simple and secure mounting
Ensures high dimensional accuracy for reliable installation
Conforms to European standards ensuring safety and compliance
Finely coated for an attractive silver finish that resists corrosion
Ensures high dimensional accuracy for reliable installation
Conforms to European standards ensuring safety and compliance
Finely coated for an attractive silver finish that resists corrosion
Related links
- Phoenix Contact Steel DIN Rail 145mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 381mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 110mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 343mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 205mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 581mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 141mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 243mm x 35mm x 8mm
