- RS Stock No.:
- 876-5477
- Mfr. Part No.:
- 1173650000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 19/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR357.56
Units | Per Unit |
1 + | MYR357.56 |
- RS Stock No.:
- 876-5477
- Mfr. Part No.:
- 1173650000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Marshalling terminal block
These marshalling terminal blocks from Weidmuller are ideal for space saving with their multi-tier terminals and push in connection technology. Several product lines are available including four, eight and sixteen channels. The four and eight channel terminal blocks are also available as potential distribution terminals.
Features and Benefits
More than 1700 signals per metre can be distributed with the 16 channel terminal block
Easy to assign wires to their terminal points
The push in connections make wiring quick and easy
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | 16 |
Series | P |
American Wire Gauge | 26 → 16AWG |
Termination Method | Push In |
Current Rating | 1A |
Voltage Rating | 300 V |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |