Phoenix Contact 3210329 CLIPLINE PT Series Grey, Push In Termination
- RS Stock No.:
- 866-6730
- Mfr. Part No.:
- 3210329
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)**
MYR45.41
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 + | MYR9.082 | MYR45.41 |
**price indicative
- RS Stock No.:
- 866-6730
- Mfr. Part No.:
- 3210329
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Colour | Grey | |
Series | CLIPLINE PT | |
American Wire Gauge | 26 → 14AWG | |
Termination Method | Push In | |
Fused | No | |
Voltage Rating | 500 V | |
Current Rating | 17.5A | |
Model Number | PT 1,5/S-QUATTRO-MTD BU | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Colour Grey | ||
Series CLIPLINE PT | ||
American Wire Gauge 26 → 14AWG | ||
Termination Method Push In | ||
Fused No | ||
Voltage Rating 500 V | ||
Current Rating 17.5A | ||
Model Number PT 1,5/S-QUATTRO-MTD BU | ||
Related links
- Phoenix Contact3210328 CLIPLINE PT Series DIN Rail Terminal Block,...
- Phoenix Contact3210309 CLIPLINE PT Series DIN Rail Terminal Block,...
- Phoenix Contact3210301 CLIPLINE PT Series DIN Rail Terminal Block,...
- Phoenix Contact3211663 PT Series Knife Disconnect Terminal Block,...
- Phoenix Contact1067752 PT Series Disconnect Terminal Block, Push...
- Phoenix Contact3210315 PT Series Disconnect Terminal Block, Push...
- Phoenix Contact3210326 PT Series Disconnect Terminal Block, Push...
- Phoenix Contact3210308 PT 1.5/S-MTD Series DIN Rail Terminal...