- RS Stock No.:
- 857-4988
- Mfr. Part No.:
- 3071355
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
Phoenix Contact UDB 2X25/16 GY Series Grey Non-Fused Terminal Block, Single-Level, Screw Termination
MYR64.712
Each (In a Pack of 5)
RS Stock No.: 815-8983
- RS Stock No.:
- 857-4988
- Mfr. Part No.:
- 3071355
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
UDB Series Trunk Line Branch Terminals
These trunk line branch terminals are suitable for the simple voltage pick-off of main supply cables.
Approvals
DIN VDE 0603‑2/EN 60998‑1
UDB Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | UDB |
Termination Method | Screw |
Voltage Rating | 400 V |
Current Rating | 101A |