Weidmuller 7904170000 Z Series Green, Yellow, Single-Level, Clamp Termination
- RS Stock No.:
- 826-3091
- Mfr. Part No.:
- 7904170000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 5 units)**
MYR92.77
230 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 + | MYR18.554 | MYR92.77 |
**price indicative
- RS Stock No.:
- 826-3091
- Mfr. Part No.:
- 7904170000
- Manufacturer:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Weidmüller | |
Colour | Green, Yellow | |
Number of Levels | Single | |
American Wire Gauge | 26 → 10AWG | |
Series | Z | |
Termination Method | Clamp | |
Voltage Rating | 800 V | |
Pitch | 6.1mm | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Manufacturer Weidmüller | ||
Colour Green, Yellow | ||
Number of Levels Single | ||
American Wire Gauge 26 → 10AWG | ||
Series Z | ||
Termination Method Clamp | ||
Voltage Rating 800 V | ||
Pitch 6.1mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
Related links
- Weidmuller1771360000 Z Series PE Terminal Clamp Termination
- Weidmuller1807090000 Z Series PE Terminal Clamp Termination
- Weidmuller1771370000 Z Series PE Terminal Clamp Termination
- Weidmuller1770380000 Z Series PE Terminal Clamp Termination
- Weidmuller1768310000 Z Series PE Terminal Clamp Termination
- Weidmuller1767670000 Z Series PE Terminal Clamp Termination
- Weidmuller7904280000 Z Series PE Terminal Clamp Termination
- Weidmuller1608660000 ZPE Series PE Terminal Clamp Termination