Weidmuller 1771420000 Z Series Blue, Single-Level, Clamp Termination

Subtotal (1 pack of 10 units)*

MYR126.92

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR12.692MYR126.92

*price indicative

RS Stock No.:
826-3038
Mfr. Part No.:
1771420000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Blue

Number of Levels

Single

Series

Z

American Wire Gauge

22 → 8AWG

Voltage Rating

800 V

Termination Method

Clamp

Current Rating

41A

Pitch

8.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

COO (Country of Origin):
RO

Weidmuller Feedthrough Terminal Blocks Z Series


Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Features and Benefits


• One, two, three and four tier available

• Tension clamp technology

• Available in different colours

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links