Weidmuller 1028600000 WFF Series Dark Beige, 10 → 240mm², Single-Level, Bolt Termination, ATEX, IECEx
- RS Stock No.:
- 824-0133
- Mfr. Part No.:
- 1028600000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
MYR211.50
FREE delivery for orders over RM 500.00
Limited stock
- 150 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR211.50 |
*price indicative
- RS Stock No.:
- 824-0133
- Mfr. Part No.:
- 1028600000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | Single | |
| Voltage Rating | 1 kV | |
| Series | WFF | |
| American Wire Gauge | 8AWG | |
| Termination Method | Bolt | |
| Cable CSA | 10 → 240mm² | |
| Current Rating | 415A | |
| Pitch | 55.55mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards Met | IEC 60947-7-1 | |
| Model Number | WFF 185 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
Series WFF | ||
American Wire Gauge 8AWG | ||
Termination Method Bolt | ||
Cable CSA 10 → 240mm² | ||
Current Rating 415A | ||
Pitch 55.55mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met IEC 60947-7-1 | ||
Model Number WFF 185 | ||
- COO (Country of Origin):
- DE
Weidmuller WFF Series DIN Rail Terminal Block, Bolt Termination, 1kV Voltage Rating - 1028600000
This DIN rail terminal block by Weidmuller combines high performance with ATEX and IECEx hazardous area certifications for safe industrial use. It offers reliable connectivity in demanding environments with the help of bolt termination and a voltage rating of 1kV.
Features & Benefits
• The American Wire Gauge is 8 AWG, ensuring versatile wire compatibility
• Its voltage rating is 1 kV, ensuring safe operation in various setups
• The dark beige colour allows for easy identification in electrical systems
• Its current rating is 415 A, making it suitable for high-power applications
• It belongs to the WFF series, providing a robust connection solution
• Its voltage rating is 1 kV, ensuring safe operation in various setups
• The dark beige colour allows for easy identification in electrical systems
• Its current rating is 415 A, making it suitable for high-power applications
• It belongs to the WFF series, providing a robust connection solution
Applications
• Recommended for use in industrial automation applications
• Ideal for use in electrical control panels
• Suitable for harsh environments due to ATEX and IECEx certifications
• Ideal for use in electrical control panels
• Suitable for harsh environments due to ATEX and IECEx certifications
Can it handle high power applications?
Yes, it has a current rating of 415 A for robust performance.
Is this terminal block suitable for harsh industrial environments?
Yes, it is ATEX and IECEx certified, making it ideal for hazardous areas.
Will it provide reliable connectivity in demanding conditions?
Yes, the bolt termination method ensures secure connections for continuous operation.
Can this terminal block accommodate different wire sizes?
Yes, with American Wire Gauge: 8 AWG, it offers flexibility for various wire types.
Does it come in other colour options?
No, this terminal block is specifically designed in Dark Beige for easy identification.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Related links
- Weidmuller 1029600000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029700000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029500000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029300000 WFF Series Dark Beige Single-Level, Bolt Termination
- Phoenix Contact 3244627 RBO 12 Series Grey Single-Level, Bolt Termination
- Phoenix Contact 3247986 RBO 12-HC Series Grey Single-Level, Bolt Termination
- Phoenix Contact 3247987 RBO 12-HC BU Series Blue Single-Level, Bolt Termination
- Phoenix Contact 3244629 RBO 12 BU Series Blue Single-Level, Bolt Termination
