- RS Stock No.:
- 823-9622
- Mfr. Part No.:
- 1016160000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 823-9622
- Mfr. Part No.:
- 1016160000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WDT/WDTR Test Disconnect Terminal Blocks
WDT/WDTR Series test-disconnect terminals with clamping yoke technology. The terminals are ideal in various applications due to their hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity.
Features and Benefits
Easy planning and optimised operational safety
Screw connection
Snap-on mounting
Screw connection
Snap-on mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 26 → 14AWG |
Series | W |
Termination Method | Screw |
Cable CSA | 1.5mm² |
Voltage Rating | 250 V |
Current Rating | 10A |
Pitch | 6.4mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |