Phoenix Contact 3047691 UT 4-MTD BK Series Black, 4mm², Single-Level, Screw Termination
- RS Stock No.:
- 804-3399
- Mfr. Part No.:
- 3047691
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR5.90
FREE delivery for orders over RM 500.00
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
- Plus 50 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5.90 |
*price indicative
- RS Stock No.:
- 804-3399
- Mfr. Part No.:
- 3047691
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | Single | |
| Series | UT 4-MTD BK | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 26 → 10AWG | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Current Rating | 32A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +110°C | |
| Standards Met | IEC 60947-7-1 | |
| Model Number | UT 4-MTD BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels Single | ||
Series UT 4-MTD BK | ||
Voltage Rating 800 V | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Current Rating 32A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +110°C | ||
Standards Met IEC 60947-7-1 | ||
Model Number UT 4-MTD BK | ||
- COO (Country of Origin):
- DE
Phoenix Contact UT 4-MTD BK Series Feed Through Terminal Block, 26 to 10 AWG, 4mm² Cable CSA - 3047691
This feed-through terminal block is suitable for reliable connections in various industrial applications. With a high voltage capacity of up to 800V and a current rating of 32A, it is an important component for automation and electrical systems. The block supports a broad range of conductor sizes, ensuring versatility for different wiring needs in challenging environments.
Features & Benefits
• Screw termination method ensures secure connections
• Accommodates conductor sizes from 0.14mm² to 6mm² for flexibility
• Rated for a high surge voltage of up to 8kV, enhancing system resilience
• Compliant with IEC 60947-7-1 to meet industry standards
• Accommodates conductor sizes from 0.14mm² to 6mm² for flexibility
• Rated for a high surge voltage of up to 8kV, enhancing system resilience
• Compliant with IEC 60947-7-1 to meet industry standards
Applications
• Suitable for connecting conductors in complex electrical circuits
• Commonly used in control cabinets for enhanced organisation
• Appropriate for requiring robust electrical connections
• Effective in environments subject to extreme temperature variations
• Commonly used in control cabinets for enhanced organisation
• Appropriate for requiring robust electrical connections
• Effective in environments subject to extreme temperature variations
How do the temperature ratings affect its use in different environments?
It functions effectively at temperatures from -60°C to +110°C, allowing its use in extreme conditions.
What mounting options are available for installing this terminal block?
It is designed for NS 35/7.5 and NS 35/15 mounting types, providing flexibility for installation.
What are the tightening torque requirements for proper installation?
The recommended tightening torque ranges from 0.6Nm to 0.8Nm to ensure secure connections.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3046207 UT 4-MTD-PE/S Series Green 4mm² Screw Termination
- Phoenix Contact 3047701 UT 4-MTD WH Series White Single-Level, Screw Termination
- Phoenix Contact 3046184 UT 4-MTD RD Series Grey Single-Level ATEX, IECEx
- Phoenix Contact 3046359 UT 4-MTD-DIO/R-L-P/P Series Grey Single-Level, Screw Termination
- Phoenix Contact 2798789 USLKG 4 BK/BK Series Black Single-Level, Screw Termination
- Phoenix Contact 3046032 UT 4-HESI (5X20) Series Black Single-Level Fused
- Phoenix Contact 1079167 UT 4-TWIN BK Series Black 1-Level, Screw Termination
- Phoenix Contact 3036826 UT 4 - HESILED Series Black Single-Level

