Phoenix Contact 2718196 VIOK 1.5-2D Series Grey, 1.5mm², Quadruple-Level, Screw Termination

Bulk discount available

Subtotal (1 unit)*

MYR48.58

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 49MYR48.58
50 +MYR47.55

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
804-0700
Mfr. Part No.:
2718196
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Quadruple

Voltage Rating

400 V

American Wire Gauge

24 → 12AWG

Series

VIOK 1.5-2D

Termination Method

Screw

Cable CSA

1.5mm²

Current Rating

24A

Model Number

VIOK 1,5-2D

COO (Country of Origin):
PL

Phoenix Contact Sensor/Actuator Terminal Block


Professional range of wire to wire Phoenix Contact sensor/actuator terminal blocks

Grey
Wire to Wire
24-12 Wire Gauge Range

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links