- RS Stock No.:
- 804-0661
- Mfr. Part No.:
- 2715856
- Manufacturer:
- Phoenix Contact
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 50)
MYR61.297
Units | Per Unit | Per Pack* |
50 + | MYR61.297 | MYR3,064.85 |
*price indicative |
- RS Stock No.:
- 804-0661
- Mfr. Part No.:
- 2715856
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact Sensor/Actuator Terminal Block
Professional range of wire to wire Phoenix Contact sensor/actuator terminal blocks
Grey
Wire to Wire
24-12 Wire Gauge Range
Wire to Wire
24-12 Wire Gauge Range
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Triple |
Series | DIK 1.5 |
American Wire Gauge | 24 → 12AWG |
Termination Method | Screw |
Current Rating | 24A |
Voltage Rating | 250 V |
Model Number | DIK 1,5-LA 24RD/O-M |