Phoenix Contact UKK 5-HESILED 60 (5X20) Series Black Feed Through Terminal Block, Double-Level, Screw Termination
- RS Stock No.:
- 803-8362
- Mfr. Part No.:
- 0711580
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 50)
MYR168.78
Units | Per Unit | Per Pack* |
50 + | MYR168.78 | MYR8,439.00 |
*price indicative |
- RS Stock No.:
- 803-8362
- Mfr. Part No.:
- 0711580
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Double |
American Wire Gauge | 24 → 12AWG |
Series | UKK 5-HESILED 60 (5X20) |
Termination Method | Screw |
Voltage Rating | 400 V |
Current Rating | 6.3A |
Model Number | UKK 5-HESILED 60 (5X20) |