Phoenix Contact 3033126 STU 35/ 4X10 Series Grey, Single-Level, Screw Termination, Fused
- RS Stock No.:
- 776-8208
- Mfr. Part No.:
- 3033126
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)**
MYR573.16
35 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 + | MYR114.632 | MYR573.16 |
**price indicative
- RS Stock No.:
- 776-8208
- Mfr. Part No.:
- 3033126
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Single | |
American Wire Gauge | 16 → 1/0AWG | |
Series | STU 35/ 4X10 | |
Voltage Rating | 1 kV | |
Termination Method | Screw | |
Fused | Yes | |
Current Rating | 125A | |
Model Number | STU 35/ 4X10 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
American Wire Gauge 16 → 1/0AWG | ||
Series STU 35/ 4X10 | ||
Voltage Rating 1 kV | ||
Termination Method Screw | ||
Fused Yes | ||
Current Rating 125A | ||
Model Number STU 35/ 4X10 | ||
Related links
- Phoenix Contact 3033236 STU 35/ 4X10 Series Yellow Spring Cage Termination
- Wieland 57.904.5355.0 WK Series Grey Screw Termination, Fused
- RS PRO Grey Screw Termination, Fused
- Phoenix Contact 3048357 USEN Series Grey Single-Level Fused
- Phoenix Contact 3007916 UK5-HESI GY Series Grey Single-Level Fused
- Phoenix Contact 3047727 UT 35 IB Series Grey Screw Termination
- Phoenix Contact 3074130 UK 35 N Series Grey Screw Termination
- Phoenix Contact 3070325 USSTD 6 Series Grey Screw Termination