Phoenix Contact 3031665 STS 4-TWIN Series DIN Rail Terminal Block Grey, 0.08mm², 6 mm², 1-Level, Spring Cage, IECEx PTB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
776-8090
Mfr. Part No.:
3031665
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail Terminal Block

Colour

Grey

Sub Type

Feed Through

Number of Levels

1

Series

STS 4-TWIN

Voltage

800V

Cable CSA

0.08mm², 6mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

10AWG

Fused

No

Terminal Block Current

38A

Termination Type

Spring Cage

Hazardous Area Certification

IECEx PTB 07.0024 U

Standards/Approvals

NK, RS, NEPSI, ABS, ATEX, Bureau Veritas, CCC, CSACCA, cULus, DNV, EAC Ex, IEC 60947-7-1, IECEX, LR

COO (Country of Origin):
DE

TB Series


TB Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy