Weidmuller 1939450000 W Series, 10 → 35mm², Double-Level, Screw Down Termination
- RS Stock No.:
- 768-4636
- Mfr. Part No.:
- WPDB 35-16/16 1-1/6 -1939450000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 768-4636
- Mfr. Part No.:
- WPDB 35-16/16 1-1/6 -1939450000
- Manufacturer:
- Weidmuller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmuller | |
Number of Levels | Double | |
Series | W | |
Termination Method | Screw Down | |
Cable CSA | 10 → 35mm² | |
Current Rating | 125A | |
Voltage Rating | 690 V | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand Weidmuller | ||
Number of Levels Double | ||
Series W | ||
Termination Method Screw Down | ||
Cable CSA 10 → 35mm² | ||
Current Rating 125A | ||
Voltage Rating 690 V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||