ABB 1SNA190007R2600 SNA Series DIN Rail Terminal Block Grey, 6mm², 70 mm², 1-Level, Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
482-1227
Mfr. Part No.:
1SNA190007R2600
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

DIN Rail Terminal Block

Colour

Grey

Sub Type

Feed Through

Number of Levels

1

Number of Positions

2

Voltage

600V

Series

SNA

Cable CSA

6mm², 70mm²

Maximum Wire Size AWG

10AWG

Termination Type

Screw

Minimum Operating Temperature

-55°C

Terminal Block Current

192A

Maximum Operating Temperature

110°C

Hazardous Area Certification

No

Standards/Approvals

CB, CSA, GOST R, RoHS, UK

RoHS Status: Exempt

Power terminal blocks from 35 to 120mm2


Ranges of power terminal blocks, fitted with 1 or 2 covers, for DIN rail.

A stopper, screw bridge bars and a branch for Faston 6.35 x 0.8mm tabs are available separately.

Central hex socket connection screw, 6mm.

M6 screw for direct fixing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy