Toyogiken PTU-20 PTU Series, 2mm², Screw Termination

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR16.82

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 20MYR3.364MYR16.82
25 +MYR2.766MYR13.83

*price indicative

RS Stock No.:
391-0051
Mfr. Part No.:
PTU-20
Manufacturer:
Toyogiken
Find similar products by selecting one or more attributes.
Select all

Brand

Toyogiken

Series

PTU

Termination Method

Screw

Cable CSA

2mm²

Voltage Rating

600 V ac/dc

Current Rating

22A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
JP

PTU Series Terminal Block


Screw's self-retention function prevents short circuiting through falling
Denatured PPO used in insulation materials
Adapted rail; DAV4-1000 is 35 mm in width, conforming to DIN standard
Just push from top to mount on rail
Mounting bracket (2x required); HDV-1
Name plate; AM-10

Standards

UL, CSA, TUV

Related links