WAGO 283-901-1 283 Series Grey, 16mm², 2-Level, Cage Clamp Termination

Subtotal (1 box of 20 units)*

MYR388.49

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR388.49MYR19.425

*price indicative

RS Stock No.:
288-5244
Mfr. Part No.:
283-901-1
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Number of Levels

2

Series

283

American Wire Gauge

10AWG

Termination Method

Cage Clamp

Cable CSA

16mm²

COO (Country of Origin):
DE
The WAGO 2-conductor through terminal block having nominal cross section of 16 mm². It has CAGE CLAMP connection technology and available in grey color.

Suitable for solid aluminum conductors up to 4 mm²
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Prevents electrolytic corrosion between aluminum and copper conductors (in the same terminal block)

Related links