WAGO 262-331-1 262 Series Grey, 4mm², 4-Level, Cage Clamp Termination

Subtotal (1 box of 50 units)*

MYR608.73

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR608.73MYR12.175

*price indicative

RS Stock No.:
288-5191
Mfr. Part No.:
262-331-1
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Number of Levels

4

Series

262

American Wire Gauge

12AWG

Termination Method

Cage Clamp

Cable CSA

4mm²

The Wago 4-conductor terminal block without push-buttons and with fixing flange. It has 1-pole for screw or similar mounting types and fixing hole of 3.2 mm diameter. It has nominal cross section of 4 mm², CAGE CLAMP Connection technology.

Side-entry wiring
Horizontal design
RoHS Compliance

Related links