Weidmüller 2469400000 A2T Series Dark Beige, 1.5mm², 2-Level, Push In Termination, ATEX, IECEx
- RS Stock No.:
- 286-0116
- Mfr. Part No.:
- 2469400000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 50 units)*
MYR842.65
FREE delivery for orders over RM 500.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR16.853 | MYR842.65 |
*price indicative
- RS Stock No.:
- 286-0116
- Mfr. Part No.:
- 2469400000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | 2 | |
| Series | A2T | |
| American Wire Gauge | 14AWG | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Fused | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels 2 | ||
Series A2T | ||
American Wire Gauge 14AWG | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Fused No | ||
Hazardous Area Certification ATEX, IECEx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Weidmuller multi-tier modular terminal is push in and it could has multiple levels.
Wemid material
UL 94 flammability rating V-0
UL 94 flammability rating V-0
Related links
- Weidmüller 2469400000 A2T Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller 2469390000 A2T Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller 2469370000 A2T Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller 2469410000 A2T Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller A2T Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller AAP Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller 2503910000 AAP Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller 2428520000 A2T Series Dark Beige 3-Level ATEX, IECEx
