Weidmüller WPD Series Light Grey, 185mm², 1-Level, Screw Termination, ATEX, IECEx

Subtotal (1 unit)*

MYR157.00

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR157.00

*price indicative

RS Stock No.:
285-5178
Mfr. Part No.:
2502750000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Light Grey

Number of Levels

1

Series

WPD

Termination Method

Screw

Cable CSA

185mm²

Fused

No

Hazardous Area Certification

ATEX, IECEx

RoHS Status: Exempt

The Weidmuller terminal blocks WPD allow for an easy and safe installation of aluminium and copper conductors on a small footprint. A power supply or monitoring connection can also be used as an option.

It can be mounted either directly or on DIN rail TS35
Wemid material

Related links