Weidmüller WPD Series Blue, 95mm², 1-Level, Screw Termination, ATEX, IECEx
- RS Stock No.:
- 285-5175
- Mfr. Part No.:
- 2502660000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 2 units)*
MYR175.11
FREE delivery for orders over RM 500.00
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR87.555 | MYR175.11 |
*price indicative
- RS Stock No.:
- 285-5175
- Mfr. Part No.:
- 2502660000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Blue | |
| Number of Levels | 1 | |
| Series | WPD | |
| Termination Method | Screw | |
| Cable CSA | 95mm² | |
| Fused | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Blue | ||
Number of Levels 1 | ||
Series WPD | ||
Termination Method Screw | ||
Cable CSA 95mm² | ||
Fused No | ||
Hazardous Area Certification ATEX, IECEx | ||
RoHS Status: Exempt
The Weidmuller terminal blocks WPD allow for an easy and safe installation of aluminium and copper conductors on a small footprint. A power supply or monitoring connection can also be used as an option.
It can be mounted either directly or on DIN rail TS35
Wemid material
Wemid material
Related links
- Weidmüller WPD Series Brown 1-Level ATEX, IECEx
- Weidmüller 2502700000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller 2518540000 WPD Series Blue Screw Termination IECEx
- Weidmüller 2502540000 WPD Series Blue 1-Level ATEX, IECEx
- Weidmüller WPD Series Blue Screw Termination IECEx
- Weidmüller WPD Series Blue 1-Level ATEX, IECEx
- Weidmüller WPD Series Blue 1-Level ATEX, IECEx
