- RS Stock No.:
- 279-5508
- Mfr. Part No.:
- 1SNA120491R1100 - DR4/6.1.N
- Manufacturer:
- Entrelec
Discontinued product
- RS Stock No.:
- 279-5508
- Mfr. Part No.:
- 1SNA120491R1100 - DR4/6.1.N
- Manufacturer:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Neutral mini-terminal blocks for 4 mm2- rail TS15 wires
Mini terminal blocks for wires with a cross-section of up to 4 mm2.
These terminal blocks have a 6 mm pitch and fit onto TS 15 rails in accordance with EN 50045 (DIN 46277//2).
These terminal blocks have a 6 mm pitch and fit onto TS 15 rails in accordance with EN 50045 (DIN 46277//2).
Approvals
NFC-UTE, UL, CSA
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | SNA |
Termination Method | Screw |
Cable CSA | 4mm² |
Current Rating | 30A |
Voltage Rating | 500 V ac |
Pitch | 6mm |
Maximum Operating Temperature | +40°C |