WAGO 2016-1303 TOPJOB S Series Red, 16mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8350
- Mfr. Part No.:
- 2016-1303
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR458.51
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR458.51 | MYR22.926 |
*price indicative
- RS Stock No.:
- 278-8350
- Mfr. Part No.:
- 2016-1303
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Red | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| American Wire Gauge | 6AWG | |
| Termination Method | Push In | |
| Cable CSA | 16mm² | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Red | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
American Wire Gauge 6AWG | ||
Termination Method Push In | ||
Cable CSA 16mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
- COO (Country of Origin):
- DE
The WAGO Terminal block is a three conductor through terminal block. It is available in red colour. The insulation of this terminal block is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.318 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.318 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2016-1303 TOPJOB S Series Red 1-Level ATEX IECEx
- WAGO 2016-1203 TOPJOB S Series Red 1-Level ATEX IECEx
- WAGO 2016-1302 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2016-1202 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2010-1303 TOPJOB S Series Red 1-Level ATEX IECEx
- WAGO 2004-1303 TOPJOB S Series Red 1-Level ATEX IECEx
- WAGO 2016-7714 TOPJOB S Series Blue 1-Level ATEX IECEx
- WAGO 2016-7114 TOPJOB S Series Blue 1-Level ATEX IECEx
