Recently searched

    WAGO 2002-2404 TOPJOB S Series Blue, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx

    Subtotal (1 box of 10 units)**

    MYR193.78

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per Unit**
    1 +MYR193.78MYR19.378

    **price indicative

    RS Stock No.:
    278-8288
    Mfr. Part No.:
    2002-2404
    Manufacturer:
    Wago
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wago

    Colour

    Blue

    Number of Levels

    2

    American Wire Gauge

    14AWG

    Series

    TOPJOB S

    Termination Method

    Push In

    Cable CSA

    2.5mm²

    Hazardous Area Certification

    ATEX, CSA, IECEx

    Related links