WAGO 2002-1701 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8172
- Mfr. Part No.:
- 2002-1701
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
MYR187.21
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR187.21 | MYR18.721 |
*price indicative
- RS Stock No.:
- 278-8172
- Mfr. Part No.:
- 2002-1701
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 14AWG | |
| Series | TOPJOB S | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 14AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
- COO (Country of Origin):
- CN
The WAGO Terminal block is a three conductor through terminal block. It is available in grey colour. The insulation of this terminal block is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.219 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.219 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2002-1701 TOPJOB S Series Grey 1-Level ATEX IECEx
- WAGO 2002-1801 TOPJOB S Series Grey 1-Level ATEX IECEx
- WAGO 2002-1911/1000-541 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
- WAGO 2002-1711 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
- WAGO 2002-1811/1000-541 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
- WAGO 2002-1811 TOPJOB S Series Grey 1-Level Fused CSA, IECEx
- WAGO 2002-1761 TOPJOB S Series Grey 1-Level ATEX IECEx
- WAGO 2002-6401 TOPJOB S Series Grey 1-Level ATEX IECEx
