WAGO 2000-5317/102-000 TOPJOB S Series Grey, 1mm², 3-Level, Push-In Cage Clamp Termination
- RS Stock No.:
- 278-7982
- Mfr. Part No.:
- 2000-5317/102-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)**
MYR2,590.97
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR2,590.97 | MYR51.819 |
**price indicative
- RS Stock No.:
- 278-7982
- Mfr. Part No.:
- 2000-5317/102-000
- Manufacturer:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WAGO | |
Colour | Grey | |
Number of Levels | 3 | |
Series | TOPJOB S | |
American Wire Gauge | 24 → 16AWG | |
Termination Method | Push-In Cage Clamp | |
Cable CSA | 1mm² | |
Select all | ||
---|---|---|
Manufacturer WAGO | ||
Colour Grey | ||
Number of Levels 3 | ||
Series TOPJOB S | ||
American Wire Gauge 24 → 16AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 1mm² | ||
Related links
- WAGO2000-5317/102-000 TOPJOB S Series DIN Rail Terminal Block...
- WAGO2000-5377/102-000 TOPJOB S Series DIN Rail Terminal Block...
- WAGO2000-5317/101-000 TOPJOB S Series DIN Rail Terminal Block...
- WAGO2000-5377/101-000 TOPJOB S Series DIN Rail Terminal Block...
- WAGO2000-5310/101-000 TOPJOB S Series DIN Rail Terminal Block...
- WAGO2000-2201/099-000 TOPJOB S Series DIN Rail Terminal Block...
- WAGO2000-5372 TOPJOB S Series DIN Rail Terminal Block 3-Level,...
- WAGO2000-5352 TOPJOB S Series DIN Rail Terminal Block 3-Level,...